
C0603C221M8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221M8HACTUTR-ND - Tape & Reel (TR) 399-C0603C221M8HACTUCT-ND - Cut Tape (CT) 399-C0603C221M8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221M8HACTU |
Description | CAP CER 220PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221M8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01670 € | 1,67 € |
| 500 | 0,01194 € | 5,97 € |
| 1.000 | 0,01047 € | 10,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00828 € | 33,12 € |
| 8.000 | 0,00747 € | 59,76 € |
| 12.000 | 0,00707 € | 84,84 € |
| 20.000 | 0,00662 € | 132,40 € |
| 28.000 | 0,00636 € | 178,08 € |
| 40.000 | 0,00611 € | 244,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

