
C0603C221G1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C221G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C221G1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C221G1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35100 € | 3,51 € |
50 | 0,26720 € | 13,36 € |
100 | 0,24120 € | 24,12 € |
500 | 0,19758 € | 98,79 € |
1.000 | 0,18411 € | 184,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16389 € | 655,56 € |
8.000 | 0,15496 € | 1.239,68 € |
12.000 | 0,15262 € | 1.831,44 € |
20.000 | 0,14844 € | 2.968,80 € |
28.000 | 0,14601 € | 4.088,28 € |
40.000 | 0,14366 € | 5.746,40 € |
48.000 | 0,14255 € | 6.842,40 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |