
C0603C220G3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220G3HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C220G3HACTU |
Description | CAP CER 22PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220G3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,01089 € | 174,24 € |
| Unit Price without VAT: | 0,01089 € |
|---|---|
| Unit Price with VAT: | 0,01296 € |

