Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C209C5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C209C5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C209C5GALTU |
Description | CAP CER 2PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C209C5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C209C1GACTU | KEMET | 3.990 | 399-C0603C209C1GACTUCT-ND | 0,38000 € | Upgrade |
| C0603C209C5GACAUTO | KEMET | 7.221 | 399-C0603C209C5GACAUTOCT-ND | 0,36000 € | Parametric Equivalent |
| C0603C209C5GACTU | KEMET | 11.403 | 399-C0603C209C5GACTUCT-ND | 0,34000 € | Parametric Equivalent |
| 06035A2R0CAT2A | KYOCERA AVX | 16.489 | 478-5895-1-ND | 0,12000 € | Direct |
| CC0603CRNPO9BN2R0 | YAGEO | 2 | 311-1051-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12480 € | 499,20 € |
| Unit Price without VAT: | 0,12480 € |
|---|---|
| Unit Price with VAT: | 0,14851 € |





