2000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C202J2GACTU

DigiKey Part Number
399-C0603C202J2GACTUTR-ND - Tape & Reel (TR)
399-C0603C202J2GACTUCT-ND - Cut Tape (CT)
399-C0603C202J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C202J2GACTU
Description
CAP CER 2000PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C202J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14800 €1,48 €
500,10740 €5,37 €
1000,09500 €9,50 €
5000,07414 €37,07 €
1.0000,06769 €67,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05803 €232,12 €
8.0000,05444 €435,52 €
12.0000,05264 €631,68 €
20.0000,05065 €1.013,00 €
28.0000,04949 €1.385,72 €
40.0000,04837 €1.934,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €