
C0603C202G8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C202G8HACTUTR-ND - Tape & Reel (TR) 399-C0603C202G8HACTUCT-ND - Cut Tape (CT) 399-C0603C202G8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C202G8HACTU |
Description | CAP CER 2000PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±2% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C202G8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03646 € | 18,23 € |
| 1.000 | 0,03278 € | 32,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02728 € | 109,12 € |
| 8.000 | 0,02523 € | 201,84 € |
| 12.000 | 0,02421 € | 290,52 € |
| 20.000 | 0,02308 € | 461,60 € |
| 28.000 | 0,02242 € | 627,76 € |
| 40.000 | 0,02178 € | 871,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

