Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C200K8GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C200K8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C200K8GACTU |
Description | CAP CER 20PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200K8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C200G1GACTU | KEMET | 0 | 399-C0603C200G1GACTUTR-ND | 0,17316 € | Upgrade |
| C0603C200G3GACTU | KEMET | 0 | 399-C0603C200G3GACTUTR-ND | 0,15268 € | Upgrade |
| C0603C200G5GACTU | KEMET | 2.879 | 399-C0603C200G5GACTUCT-ND | 0,56000 € | Upgrade |
| C0603C200J1GACTU | KEMET | 5.182 | 399-C0603C200J1GACTUCT-ND | 0,25000 € | Upgrade |
| C0603C200J5GACTU | KEMET | 108.856 | 399-C0603C200J5GACTUCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04771 € | 190,84 € |
| Unit Price without VAT: | 0,04771 € |
|---|---|
| Unit Price with VAT: | 0,05677 € |



