
C0603C183K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C183K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C183K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C183K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C183K5RACAUTO |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C183K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02654 € | 13,27 € |
| 1.000 | 0,02369 € | 23,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01943 € | 77,72 € |
| 8.000 | 0,01785 € | 142,80 € |
| 12.000 | 0,01706 € | 204,72 € |
| 20.000 | 0,01619 € | 323,80 € |
| 28.000 | 0,01568 € | 439,04 € |
| 40.000 | 0,01519 € | 607,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

