


C0603C183J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C183J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C183J3RACTUCT-ND - Cut Tape (CT) 399-C0603C183J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C183J3RACTU |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C183J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06922 € | 34,61 € |
| 1.000 | 0,06098 € | 60,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05700 € | 228,00 € |
| 8.000 | 0,04479 € | 358,32 € |
| 12.000 | 0,04368 € | 524,16 € |
| 20.000 | 0,04344 € | 868,80 € |
| 28.000 | 0,04241 € | 1.187,48 € |
| 40.000 | 0,04227 € | 1.690,80 € |
| 48.000 | 0,04221 € | 2.026,08 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

