
C0603C181JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15879-2-ND - Tape & Reel (TR) 399-15879-1-ND - Cut Tape (CT) 399-15879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181JAGACAUTO |
Description | CAP CER 180PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03960 € | 19,80 € |
| 1.000 | 0,03571 € | 35,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02986 € | 119,44 € |
| 8.000 | 0,02769 € | 221,52 € |
| 12.000 | 0,02660 € | 319,20 € |
| 20.000 | 0,02540 € | 508,00 € |
| 28.000 | 0,02469 € | 691,32 € |
| 40.000 | 0,02402 € | 960,80 € |
| 48.000 | 0,02370 € | 1.137,60 € |
| 96.000 | 0,02262 € | 2.171,52 € |
| 100.000 | 0,02256 € | 2.256,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

