


C0603C181J2RAC | |
|---|---|
DigiKey Part Number | 399-C0603C181J2RAC-ND |
Manufacturer | |
Manufacturer Product Number | C0603C181J2RAC |
Description | CAP CER 180PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.465 | 0,13192 € | 193,26 € |
| Unit Price without VAT: | 0,13192 € |
|---|---|
| Unit Price with VAT: | 0,15698 € |

