
C0603C180J3GACAUTO | |
---|---|
DigiKey Part Number | 399-6862-2-ND - Tape & Reel (TR) 399-6862-1-ND - Cut Tape (CT) 399-6862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J3GACAUTO |
Description | CAP CER 18PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12500 € | 1,25 € |
50 | 0,09040 € | 4,52 € |
100 | 0,07970 € | 7,97 € |
500 | 0,06172 € | 30,86 € |
1.000 | 0,05617 € | 56,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04398 € | 175,92 € |
8.000 | 0,04089 € | 327,12 € |
12.000 | 0,03980 € | 477,60 € |
20.000 | 0,03959 € | 791,80 € |
28.000 | 0,03768 € | 1.055,04 € |
40.000 | 0,03755 € | 1.502,00 € |
48.000 | 0,03661 € | 1.757,28 € |
96.000 | 0,03641 € | 3.495,36 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |