
C0603C180J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J2GACTUCT-ND - Cut Tape (CT) 399-C0603C180J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J2GACTU |
Description | CAP CER 18PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,06977 € | 69,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05989 € | 239,56 € |
| 8.000 | 0,05621 € | 449,68 € |
| 12.000 | 0,05437 € | 652,44 € |
| 20.000 | 0,05234 € | 1.046,80 € |
| 28.000 | 0,05115 € | 1.432,20 € |
| 40.000 | 0,05000 € | 2.000,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

