
C0603C161J5GACTU | |
|---|---|
DigiKey Part Number | 399-14492-2-ND - Tape & Reel (TR) 399-14492-1-ND - Cut Tape (CT) 399-14492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C161J5GACTU |
Description | CAP CER 160PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C161J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06691 € | 66,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05730 € | 229,20 € |
| 8.000 | 0,05374 € | 429,92 € |
| 12.000 | 0,05195 € | 623,40 € |
| 20.000 | 0,04997 € | 999,40 € |
| 28.000 | 0,04882 € | 1.366,96 € |
| 40.000 | 0,04770 € | 1.908,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

