


C0603C154K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C154K5RACTUCT-ND - Cut Tape (CT) 399-C0603C154K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03066 € | 15,33 € |
| 1.000 | 0,02747 € | 27,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02268 € | 90,72 € |
| 8.000 | 0,02090 € | 167,20 € |
| 12.000 | 0,02002 € | 240,24 € |
| 20.000 | 0,01903 € | 380,60 € |
| 28.000 | 0,01846 € | 516,88 € |
| 40.000 | 0,01790 € | 716,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

