Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C154K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C154K4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C154K4RECTU |
Description | CAP CER 0603 150NF 16V X7R 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C154K4RACAUTO | KEMET | 12.660 | 399-C0603C154K4RACAUTOCT-ND | 0,27000 € | Parametric Equivalent |
| C0603C154K4RACTU | KEMET | 72.804 | 399-C0603C154K4RACTUCT-ND | 0,25000 € | Parametric Equivalent |
| C0603C154K4RALTU | KEMET | 0 | 399-C0603C154K4RALTUTR-ND | 0,08393 € | Parametric Equivalent |
| C0603C154K4REC7411 | KEMET | 0 | C0603C154K4REC7411-ND | 0,01343 € | Parametric Equivalent |
| C0603C154K4RECAUTO | KEMET | 0 | C0603C154K4RECAUTO-ND | 0,01850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01377 € | 165,24 € |
| Unit Price without VAT: | 0,01377 € |
|---|---|
| Unit Price with VAT: | 0,01639 € |







