
C0603C154K3NACTU | |
|---|---|
DigiKey Part Number | 399-9964-2-ND - Tape & Reel (TR) 399-9964-1-ND - Cut Tape (CT) 399-C0603C154K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K3NACTU |
Description | CAP CER 0.15UF 25V X8L 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15320 € | 15,32 € |
| 500 | 0,12252 € | 61,26 € |
| 1.000 | 0,11302 € | 113,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09879 € | 395,16 € |
| 8.000 | 0,09350 € | 748,00 € |
| 12.000 | 0,09086 € | 1.090,32 € |
| 20.000 | 0,08792 € | 1.758,40 € |
| 28.000 | 0,08621 € | 2.413,88 € |
| 40.000 | 0,08456 € | 3.382,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

