


C0603C154J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C154J5RACTUCT-ND - Cut Tape (CT) 399-C0603C154J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154J5RACTU |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154J5RACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16200 € | 16,20 € |
| 500 | 0,12984 € | 64,92 € |
| 1.000 | 0,11991 € | 119,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10504 € | 420,16 € |
| 8.000 | 0,09951 € | 796,08 € |
| 12.000 | 0,09674 € | 1.160,88 € |
| 20.000 | 0,09367 € | 1.873,40 € |
| 28.000 | 0,09188 € | 2.572,64 € |
| 40.000 | 0,09015 € | 3.606,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

