


C0603C153M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C153M5RECTUTR-ND - Tape & Reel (TR) 399-C0603C153M5RECTUCT-ND - Cut Tape (CT) 399-C0603C153M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153M5RECTU |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02610 € | 13,05 € |
| 1.000 | 0,02330 € | 23,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01910 € | 76,40 € |
| 8.000 | 0,01755 € | 140,40 € |
| 12.000 | 0,01677 € | 201,24 € |
| 20.000 | 0,01590 € | 318,00 € |
| 28.000 | 0,01540 € | 431,20 € |
| 40.000 | 0,01492 € | 596,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

