
C0603C153M3GEC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C153M3GEC7411TR-ND - Tape & Reel (TR) 399-C0603C153M3GEC7411CT-ND - Cut Tape (CT) 399-C0603C153M3GEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153M3GEC7411 |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M3GEC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06094 € | 30,47 € |
| 1.000 | 0,05544 € | 55,44 € |
| 2.500 | 0,04965 € | 124,12 € |
| 5.000 | 0,04616 € | 230,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04178 € | 626,70 € |
| 30.000 | 0,03975 € | 1.192,50 € |
| 45.000 | 0,03870 € | 1.741,50 € |
| 75.000 | 0,03830 € | 2.872,50 € |
| 105.000 | 0,03587 € | 3.766,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

