
C0603C153G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C153G3GECTUTR-ND - Tape & Reel (TR) 399-C0603C153G3GECTUCT-ND - Cut Tape (CT) 399-C0603C153G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153G3GECTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153G3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,18020 € | 18,02 € |
| 500 | 0,14512 € | 72,56 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11810 € | 472,40 € |
| 8.000 | 0,11207 € | 896,56 € |
| 12.000 | 0,10905 € | 1.308,60 € |
| 20.000 | 0,10571 € | 2.114,20 € |
| 28.000 | 0,10375 € | 2.905,00 € |
| 40.000 | 0,10187 € | 4.074,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

