Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C152M2GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C152M2GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C152M2GECTU |
Description | CAP CER 1500PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152M2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152F2GECAUTO | KEMET | 0 | C0603C152F2GECAUTO-ND | 0,10678 € | Upgrade |
| C0603C152F2GECTU | KEMET | 0 | 399-C0603C152F2GECTUTR-ND | 0,10242 € | Upgrade |
| C0603C152G2GECAUTO | KEMET | 0 | C0603C152G2GECAUTO-ND | 0,05754 € | Upgrade |
| C0603C152G2GECTU | KEMET | 11.715 | 399-C0603C152G2GECTUCT-ND | 0,32000 € | Upgrade |
| C0603C152J2GECAUTO | KEMET | 0 | C0603C152J2GECAUTO-ND | 0,03968 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02104 € | 168,32 € |
| Unit Price without VAT: | 0,02104 € |
|---|---|
| Unit Price with VAT: | 0,02504 € |


