


C0603C152K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C152K2RACTUCT-ND - Cut Tape (CT) 399-C0603C152K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152K2RACTU |
Description | CAP CER 1500PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152K2RECAUTO | KEMET | 12.990 | 399-C0603C152K2RECAUTOCT-ND | 0,16000 € | Parametric Equivalent |
| GMC10X7R152K200NT | Cal-Chip Electronics, Inc. | 3.800 | 4713-GMC10X7R152K200NTCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,11560 € | 11,56 € |
| 500 | 0,09108 € | 45,54 € |
| 1.000 | 0,08351 € | 83,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07218 € | 288,72 € |
| 8.000 | 0,06797 € | 543,76 € |
| 12.000 | 0,06586 € | 790,32 € |
| 20.000 | 0,06352 € | 1.270,40 € |
| 28.000 | 0,06216 € | 1.740,48 € |
| 40.000 | 0,06084 € | 2.433,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

