Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

C0603C152J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C152J5GALTU |
Description | CAP CER 1500PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152F5GACTU | KEMET | 15.563 | 399-C0603C152F5GACTUCT-ND | 1,44000 € | Upgrade |
| C0603C152G5GACTU | KEMET | 0 | 399-C0603C152G5GACTUTR-ND | 0,26670 € | Upgrade |
| C0603C152J1GACTU | KEMET | 35.064 | 399-15365-1-ND | 0,37000 € | Upgrade |
| C0603C152JAGACTU | KEMET | 13.044 | 399-14955-1-ND | 0,27000 € | Upgrade |
| C0603C152J1RACTU | KEMET | 7.566 | 399-C0603C152J1RACTUCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11846 € | 473,84 € |
| Unit Price without VAT: | 0,11846 € |
|---|---|
| Unit Price with VAT: | 0,14097 € |




