


C0603C152J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C152J4RACTUCT-ND - Cut Tape (CT) 399-C0603C152J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J4RACTU |
Description | CAP CER 1500PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12320 € | 12,32 € |
| 500 | 0,09732 € | 48,66 € |
| 1.000 | 0,08935 € | 89,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07740 € | 309,60 € |
| 8.000 | 0,07296 € | 583,68 € |
| 12.000 | 0,07074 € | 848,88 € |
| 20.000 | 0,06827 € | 1.365,40 € |
| 28.000 | 0,06683 € | 1.871,24 € |
| 40.000 | 0,06545 € | 2.618,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

