
C0603C152F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C152F5GECTUTR-ND - Tape & Reel (TR) 399-C0603C152F5GECTUCT-ND - Cut Tape (CT) 399-C0603C152F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152F5GECTU |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152F5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22280 € | 22,28 € |
| 500 | 0,18148 € | 90,74 € |
| 1.000 | 0,16871 € | 168,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14956 € | 598,24 € |
| 8.000 | 0,14244 € | 1.139,52 € |
| 12.000 | 0,13887 € | 1.666,44 € |
| 20.000 | 0,13492 € | 2.698,40 € |
| 28.000 | 0,13261 € | 3.713,08 € |
| 40.000 | 0,13038 € | 5.215,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

