
C0603C150D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C150D5GACTUCT-ND - Cut Tape (CT) 399-C0603C150D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150D5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150C5GACTU | KEMET | 6.641 | 399-C0603C150C5GACTUCT-ND | 0,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15610 € | 15,61 € |
| 500 | 0,12490 € | 62,45 € |
| 1.000 | 0,11527 € | 115,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10083 € | 403,32 € |
| 8.000 | 0,09547 € | 763,76 € |
| 12.000 | 0,09278 € | 1.113,36 € |
| 20.000 | 0,08980 € | 1.796,00 € |
| 28.000 | 0,08806 € | 2.465,68 € |
| 40.000 | 0,08638 € | 3.455,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

