
C1206C221F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C221F5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C221F5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C221F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221F5GACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,70700 € | 35,35 € |
| 100 | 0,65110 € | 65,11 € |
| 500 | 0,55680 € | 278,40 € |
| 1.000 | 0,52758 € | 527,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48375 € | 1.935,00 € |
| 8.000 | 0,46745 € | 3.739,60 € |
| 12.000 | 0,45928 € | 5.511,36 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

