1.3 pF ±0.1pF 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C139B5HACTU

DigiKey Part Number
399-C0603C139B5HACTUTR-ND - Tape & Reel (TR)
399-C0603C139B5HACTUCT-ND - Cut Tape (CT)
399-C0603C139B5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C139B5HACTU
Description
CAP CER 1.3PF 50V X8R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.1pF 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C139B5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03420 €1,71 €
1000,02940 €2,94 €
5000,02158 €10,79 €
1.0000,01918 €19,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01559 €62,36 €
8.0000,01426 €114,08 €
12.0000,01360 €163,20 €
20.0000,01286 €257,20 €
28.0000,01243 €348,04 €
40.0000,01201 €480,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €