
C0603C129B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C129B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C129B5GACTUCT-ND - Cut Tape (CT) 399-C0603C129B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C129B5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C129B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31500 € | 15,75 € |
| 100 | 0,28530 € | 28,53 € |
| 500 | 0,23518 € | 117,59 € |
| 1.000 | 0,21968 € | 219,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19643 € | 785,72 € |
| 8.000 | 0,18779 € | 1.502,32 € |
| 12.000 | 0,18346 € | 2.201,52 € |
| 20.000 | 0,17866 € | 3.573,20 € |
| 28.000 | 0,17586 € | 4.924,08 € |
| 40.000 | 0,17316 € | 6.926,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

