
C0603C129B4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C129B4HACTUTR-ND - Tape & Reel (TR) 399-C0603C129B4HACTUCT-ND - Cut Tape (CT) 399-C0603C129B4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C129B4HACTU |
Description | CAP CER 1.2PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C129B4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01918 € | 19,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01559 € | 62,36 € |
| 8.000 | 0,01426 € | 114,08 € |
| 12.000 | 0,01360 € | 163,20 € |
| 20.000 | 0,01286 € | 257,20 € |
| 28.000 | 0,01243 € | 348,04 € |
| 40.000 | 0,01201 € | 480,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

