


C0603C124K8RACTU | |
|---|---|
DigiKey Part Number | 399-15360-2-ND - Tape & Reel (TR) 399-15360-1-ND - Cut Tape (CT) 399-15360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C124K8RACTU |
Description | CAP CER 0.12UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C124K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06333 € | 63,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05415 € | 216,60 € |
| 8.000 | 0,05074 € | 405,92 € |
| 12.000 | 0,04903 € | 588,36 € |
| 20.000 | 0,04714 € | 942,80 € |
| 28.000 | 0,04603 € | 1.288,84 € |
| 40.000 | 0,04497 € | 1.798,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

