
C0603C122J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15886-2-ND - Tape & Reel (TR) 399-15886-1-ND - Cut Tape (CT) 399-15886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122J5GACAUTO |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19900 € | 1,99 € |
50 | 0,14680 € | 7,34 € |
100 | 0,13090 € | 13,09 € |
500 | 0,10400 € | 52,00 € |
1.000 | 0,09570 € | 95,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08326 € | 333,04 € |
8.000 | 0,07757 € | 620,56 € |
12.000 | 0,07591 € | 910,92 € |
20.000 | 0,07376 € | 1.475,20 € |
28.000 | 0,07226 € | 2.023,28 € |
40.000 | 0,07081 € | 2.832,40 € |
48.000 | 0,07013 € | 3.366,24 € |
96.000 | 0,06903 € | 6.626,88 € |
100.000 | 0,06771 € | 6.771,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |