
C0603C122F5GACTU | |
|---|---|
DigiKey Part Number | 399-17578-2-ND - Tape & Reel (TR) 399-17578-1-ND - Cut Tape (CT) 399-17578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122F5GACTU |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96200 € | 9,62 € |
| 50 | 0,76940 € | 38,47 € |
| 100 | 0,71020 € | 71,02 € |
| 500 | 0,60976 € | 304,88 € |
| 1.000 | 0,57871 € | 578,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53207 € | 2.128,28 € |
| 8.000 | 0,51473 € | 4.117,84 € |
| 12.000 | 0,50604 € | 6.072,48 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

