
C0603C121FAGAC | |
|---|---|
DigiKey Part Number | 399-C0603C121FAGAC-ND |
Manufacturer | |
Manufacturer Product Number | C0603C121FAGAC |
Description | CAP CER 120PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | 0,45909 € | 171,70 € |
| Unit Price without VAT: | 0,45909 € |
|---|---|
| Unit Price with VAT: | 0,54632 € |

