
C0603C121F2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C121F2GACAUTOTR-ND |
Manufacturer | |
Manufacturer Product Number | C0603C121F2GACAUTO |
Description | 120.PF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Box | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26862 € | 1.074,48 € |
| Unit Price without VAT: | 0,26862 € |
|---|---|
| Unit Price with VAT: | 0,31966 € |

