
C0603C112J5GACTU | |
|---|---|
DigiKey Part Number | 399-15356-2-ND - Tape & Reel (TR) 399-15356-1-ND - Cut Tape (CT) 399-15356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C112J5GACTU |
Description | CAP CER 1100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C112J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13100 € | 13,10 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09538 € | 95,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08281 € | 331,24 € |
| 8.000 | 0,07814 € | 625,12 € |
| 12.000 | 0,07580 € | 909,60 € |
| 20.000 | 0,07321 € | 1.464,20 € |
| 28.000 | 0,07170 € | 2.007,60 € |
| 40.000 | 0,07024 € | 2.809,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

