C0603C111K5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27720 €
Datasheet

Upgrade


KEMET
In Stock: 10.254
Unit Price: 0,99000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18794 €
Datasheet

Upgrade


KEMET
In Stock: 3.895
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 3.962
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08992 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,07771 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02938 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,07771 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03106 €
Datasheet

Upgrade


Murata Electronics
In Stock: 35.981
Unit Price: 0,12000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,13000 €
Datasheet
110 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C111K5GACTU

DigiKey Part Number
399-C0603C111K5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C111K5GACTU
Description
CAP CER 110PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C111K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C111F1GACTUKEMET0399-C0603C111F1GACTUTR-ND0,27720 €Upgrade
C0603C111F5GACTUKEMET10.254399-C0603C111F5GACTUCT-ND0,99000 €Upgrade
C0603C111G1GACTUKEMET0399-C0603C111G1GACTUTR-ND0,18794 €Upgrade
C0603C111G5GACTUKEMET3.895399-C0603C111G5GACTUCT-ND0,59000 €Upgrade
C0603C111J5GACTUKEMET3.962399-15355-1-ND0,25000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05184 €207,36 €
Manufacturers Standard Package
Unit Price without VAT:0,05184 €
Unit Price with VAT:0,06169 €