Parametric Equivalent

C0603C110M4TACTU | |
|---|---|
DigiKey Part Number | 399-C0603C110M4TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C110M4TACTU |
Description | CAP CER 0603 11PF 16VDC X8G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±20% 16V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C110M4TACAUTO | KEMET | 0 | 399-C0603C110M4TACAUTOTR-ND | 0,01090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,00571 € | 182,72 € |
| Unit Price without VAT: | 0,00571 € |
|---|---|
| Unit Price with VAT: | 0,00679 € |


