
C0603C110G5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C110G5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C110G5HACTU |
Description | CAP CER 11PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C110G5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00804 € | 160,80 € |
| Unit Price without VAT: | 0,00804 € |
|---|---|
| Unit Price with VAT: | 0,00957 € |

