
C0603C109B5GACTU | |
|---|---|
DigiKey Part Number | 399-9961-2-ND - Tape & Reel (TR) 399-9961-1-ND - Cut Tape (CT) 399-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109B5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,20440 € | 20,44 € |
| 500 | 0,16578 € | 82,89 € |
| 1.000 | 0,15386 € | 153,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13596 € | 543,84 € |
| 8.000 | 0,12930 € | 1.034,40 € |
| 12.000 | 0,12597 € | 1.511,64 € |
| 20.000 | 0,12228 € | 2.445,60 € |
| 28.000 | 0,12012 € | 3.363,36 € |
| 40.000 | 0,11804 € | 4.721,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

