
C0603C106M8PACTU | |
|---|---|
DigiKey Part Number | 399-14945-2-ND - Tape & Reel (TR) 399-14945-1-ND - Cut Tape (CT) 399-14945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C106M8PACTU |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C106M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14642 € | 73,21 € |
| 1.000 | 0,13553 € | 135,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11918 € | 476,72 € |
| 8.000 | 0,11310 € | 904,80 € |
| 12.000 | 0,11006 € | 1.320,72 € |
| 20.000 | 0,10669 € | 2.133,80 € |
| 28.000 | 0,10472 € | 2.932,16 € |
| 40.000 | 0,10282 € | 4.112,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

