


C0603C105M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105M8RACTUTR-ND - Tape & Reel (TR) 399-C0603C105M8RACTUCT-ND - Cut Tape (CT) 399-C0603C105M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M8RACTU |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,05206 € | 26,03 € |
| 1.000 | 0,04717 € | 47,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03983 € | 159,32 € |
| 8.000 | 0,03711 € | 296,88 € |
| 12.000 | 0,03575 € | 429,00 € |
| 20.000 | 0,03423 € | 684,60 € |
| 28.000 | 0,03335 € | 933,80 € |
| 40.000 | 0,03250 € | 1.300,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

