



C0603C105M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C105M4RACTUCT-ND - Cut Tape (CT) 399-C0603C105M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M4RACTU |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05142 € | 25,71 € |
| 1.000 | 0,04658 € | 46,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03934 € | 157,36 € |
| 8.000 | 0,03665 € | 293,20 € |
| 12.000 | 0,03530 € | 423,60 € |
| 20.000 | 0,03381 € | 676,20 € |
| 28.000 | 0,03294 € | 922,32 € |
| 40.000 | 0,03210 € | 1.284,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

