
C0603C105M3PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105M3PACTUTR-ND - Tape & Reel (TR) 399-C0603C105M3PACTUCT-ND - Cut Tape (CT) 399-C0603C105M3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M3PACTU |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03476 € | 17,38 € |
| 1.000 | 0,03122 € | 31,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02591 € | 103,64 € |
| 8.000 | 0,02394 € | 191,52 € |
| 12.000 | 0,02296 € | 275,52 € |
| 20.000 | 0,02186 € | 437,20 € |
| 28.000 | 0,02123 € | 594,44 € |
| 40.000 | 0,02061 € | 824,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

