



C0603C105K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C105K9RACTUCT-ND - Cut Tape (CT) 399-C0603C105K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9RACTU |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05142 € | 25,71 € |
| 1.000 | 0,04658 € | 46,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03934 € | 157,36 € |
| 8.000 | 0,03665 € | 293,20 € |
| 12.000 | 0,03530 € | 423,60 € |
| 20.000 | 0,03381 € | 676,20 € |
| 28.000 | 0,03294 € | 922,32 € |
| 40.000 | 0,03210 € | 1.284,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

