0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K4RACAUTO

DigiKey Part Number
399-17704-2-ND - Tape & Reel (TR)
399-17704-1-ND - Cut Tape (CT)
399-17704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K4RACAUTO
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
500,04140 €2,07 €
1000,03590 €3,59 €
5000,02668 €13,34 €
1.0000,02385 €23,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01686 €67,44 €
8.0000,01485 €118,80 €
12.0000,01431 €171,72 €
20.0000,01421 €284,20 €
28.0000,01370 €383,60 €
40.0000,01364 €545,60 €
48.0000,01362 €653,76 €
96.0000,01352 €1.297,92 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €