Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C104M4RACTM | |
|---|---|
DigiKey Part Number | 399-C0603C104M4RACTMTR-ND - Tape & Reel (TR) 399-C0603C104M4RACTMCT-ND - Cut Tape (CT) 399-C0603C104M4RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M4RACTM |
Description | CAP CERM 0.1UF 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603F104M4RAC7411 | KEMET | 0 | 399-C0603F104M4RAC7411TR-ND | 0,01801 € | Parametric Equivalent |
| C0603F104M4RACAUTO | KEMET | 0 | 399-C0603F104M4RACAUTOTR-ND | 0,02351 € | Parametric Equivalent |
| C0603F104M4RACAUTO7411 | KEMET | 0 | 399-C0603F104M4RACAUTO7411TR-ND | 0,02297 € | Parametric Equivalent |
| C0603F104M4RACTU | KEMET | 0 | 399-C0603F104M4RACTUTR-ND | 0,01766 € | Parametric Equivalent |
| C0603J104M4RAC7411 | KEMET | 0 | 399-C0603J104M4RAC7411TR-ND | 0,02478 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




