



C0603C104K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C104K8RACTUCT-ND - Cut Tape (CT) 399-C0603C104K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K8RACTU |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03210 € | 3,21 € |
| 500 | 0,02364 € | 11,82 € |
| 1.000 | 0,02103 € | 21,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01716 € | 68,64 € |
| 8.000 | 0,01572 € | 125,76 € |
| 12.000 | 0,01500 € | 180,00 € |
| 20.000 | 0,01420 € | 284,00 € |
| 28.000 | 0,01374 € | 384,72 € |
| 40.000 | 0,01329 € | 531,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

