0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104K5RALTU

DigiKey Part Number
399-C0603C104K5RALTUTR-ND - Tape & Reel (TR)
399-C0603C104K5RALTUCT-ND - Cut Tape (CT)
399-C0603C104K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K5RALTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34700 €3,47 €
500,26380 €13,19 €
1000,23810 €23,81 €
5000,19490 €97,45 €
1.0000,18153 €181,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16149 €645,96 €
8.0000,15335 €1.226,80 €
12.0000,15031 €1.803,72 €
20.0000,14617 €2.923,40 €
28.0000,14375 €4.025,00 €
40.0000,14142 €5.656,80 €
48.0000,14032 €6.735,36 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €